


UC2625MDWREP | |
|---|---|
DigiKey Part Number | 296-23381-2-ND - Tape & Reel (TR) 296-23381-1-ND - Cut Tape (CT) 296-23381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2625MDWREP |
Description | IC MOTOR DRIVER 10V-18V 28SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET, Power Darlington Parallel 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2625MDWREP Models |
Category | Technology Power MOSFET, Power Darlington |
Manufacturer Texas Instruments | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 10V ~ 18V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 28-SOIC |
Interface Parallel | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥335.11000 | ¥335.11 |
| 10 | ¥272.48900 | ¥2,724.89 |
| 25 | ¥256.84280 | ¥6,421.07 |
| 100 | ¥247.87660 | ¥24,787.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥222.46015 | ¥222,460.15 |






