


UC2625DW | |
|---|---|
DigiKey Part Number | 296-11162-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2625DW |
Description | IC MOTOR DRIVER 10V-18V 28SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET, Power Darlington Parallel 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2625DW Models |
Category | Technology Power MOSFET, Power Darlington |
Manufacturer Texas Instruments | Applications General Purpose |
Packaging Tube | Voltage - Supply 10V ~ 18V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 28-SOIC |
Interface Parallel | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥185.59000 | ¥185.59 |
| 20 | ¥140.88200 | ¥2,817.64 |
| 40 | ¥134.87475 | ¥5,394.99 |
| 100 | ¥128.53600 | ¥12,853.60 |
| 260 | ¥123.45115 | ¥32,097.30 |
| 500 | ¥120.68078 | ¥60,340.39 |








