
UAF42AP | |
|---|---|
DigiKey Part Number | UAF42AP-ND |
Manufacturer | |
Manufacturer Product Number | UAF42AP |
Description | IC FILTER 100KHZ UNIV 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Filter IC Universal, Continuous-Time Order 100kHz 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UAF42AP Models |
Category | Number of Filters 3 |
Manufacturer Texas Instruments | Voltage - Supply ±6V ~ 18V |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 14-DIP (0.300", 7.62mm) |
Filter Type Universal, Continuous-Time | Supplier Device Package 14-PDIP |
Frequency - Cutoff or Center 100kHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥384.23000 | ¥384.23 |
| 10 | ¥313.71400 | ¥3,137.14 |
| 25 | ¥296.11200 | ¥7,402.80 |
| 100 | ¥276.76040 | ¥27,676.04 |
| 250 | ¥267.53860 | ¥66,884.65 |


