


UA78M05CDCYG3 | |
|---|---|
DigiKey Part Number | 296-50655-ND |
Manufacturer | |
Manufacturer Product Number | UA78M05CDCYG3 |
Description | IC REG LINEAR 5V 500MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M05CDCYG3 Models |
Category | Voltage Dropout (Max) 2V @ 350mA |
Mfr | Current - Output |
Packaging Tube | PSRR 80dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 25V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.59000 | ¥8.59 |
| 10 | ¥6.14600 | ¥61.46 |
| 80 | ¥4.96388 | ¥397.11 |
| 160 | ¥4.69994 | ¥751.99 |
| 320 | ¥4.48272 | ¥1,434.47 |
| 560 | ¥4.33588 | ¥2,428.09 |
| 1,040 | ¥4.19819 | ¥4,366.12 |
| 2,560 | ¥4.03609 | ¥10,332.39 |
| 5,040 | ¥3.93851 | ¥19,850.09 |



