


UA78L15ACLPR | |
|---|---|
DigiKey Part Number | 296-UA78L15ACLPRTR-ND - Tape & Reel (TR) 296-UA78L15ACLPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UA78L15ACLPR |
Description | IC REG LINEAR 15V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L15ACLPR Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 39dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Input (Max) 30V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L15ABZ-AP | STMicroelectronics | 4,899 | 497-15645-1-ND | ¥2.07000 | Similar |
| MC78L15ACPRAG | onsemi | 4,150 | MC78L15ACPRAGOSCT-ND | ¥2.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.18000 | ¥9.18 |
| 10 | ¥6.61600 | ¥66.16 |
| 25 | ¥5.97440 | ¥149.36 |
| 100 | ¥5.27050 | ¥527.05 |
| 250 | ¥4.93520 | ¥1,233.80 |
| 500 | ¥4.73308 | ¥2,366.54 |
| 1,000 | ¥4.56669 | ¥4,566.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.64857 | ¥9,297.14 |

