


UA78L12ACPKG3 | |
|---|---|
DigiKey Part Number | 296-50454-2-ND - Tape & Reel (TR) 296-50454-1-ND - Cut Tape (CT) 296-50454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78L12ACPKG3 |
Description | IC REG LINEAR 12V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L12ACPKG3 Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 42dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 27V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.16700 | ¥21.67 |
| 25 | ¥1.93200 | ¥48.30 |
| 100 | ¥1.66640 | ¥166.64 |
| 250 | ¥1.54088 | ¥385.22 |
| 500 | ¥1.46494 | ¥732.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.40243 | ¥1,402.43 |
| 2,000 | ¥1.35103 | ¥2,702.06 |
| 3,000 | ¥1.32529 | ¥3,975.87 |
| 5,000 | ¥1.29674 | ¥6,483.70 |
| 7,000 | ¥1.28005 | ¥8,960.35 |
| 10,000 | ¥1.26401 | ¥12,640.10 |


