


UA78L09ACLPR | |
|---|---|
DigiKey Part Number | 296-UA78L09ACLPRTR-ND - Tape & Reel (TR) 296-UA78L09ACLPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UA78L09ACLPR |
Description | IC REG LINEAR 9V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L09ACLPR Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 45dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Input (Max) 24V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 9V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.25800 | ¥22.58 |
| 25 | ¥2.01120 | ¥50.28 |
| 100 | ¥1.73920 | ¥173.92 |
| 250 | ¥1.60868 | ¥402.17 |
| 500 | ¥1.52994 | ¥764.97 |
| 1,000 | ¥1.46520 | ¥1,465.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.41186 | ¥2,823.72 |
| 4,000 | ¥1.36796 | ¥5,471.84 |
| 6,000 | ¥1.34598 | ¥8,075.88 |
| 10,000 | ¥1.32161 | ¥13,216.10 |
| 14,000 | ¥1.30738 | ¥18,303.32 |
| 20,000 | ¥1.29369 | ¥25,873.80 |

