Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA78L05AIPKG3

DigiKey Part Number
296-52843-2-ND - Tape & Reel (TR)
296-52843-1-ND - Cut Tape (CT)
296-52843-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UA78L05AIPKG3
Description
IC REG LINEAR 5V 100MA SOT89-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
UA78L05AIPKG3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.7V @ 40mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
49dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-243AA
Voltage - Input (Max)
20V
Supplier Device Package
SOT-89-3
Voltage - Output (Min/Fixed)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DI78L05UABDiotec Semiconductor2,5294878-DI78L05UABCT-ND¥1.65000Similar
In-Stock: 3,561
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥2.00100¥20.01
25¥1.78320¥44.58
100¥1.53570¥153.57
250¥1.41812¥354.53
500¥1.34752¥673.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.28929¥1,289.29
2,000¥1.24133¥2,482.66
3,000¥1.21732¥3,651.96
5,000¥1.19070¥5,953.50
7,000¥1.17514¥8,225.98
10,000¥1.16019¥11,601.90
Manufacturers Standard Package