


UA78L05AIPKG3 | |
|---|---|
DigiKey Part Number | 296-52843-2-ND - Tape & Reel (TR) 296-52843-1-ND - Cut Tape (CT) 296-52843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78L05AIPKG3 |
Description | IC REG LINEAR 5V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L05AIPKG3 Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 20V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI78L05UAB | Diotec Semiconductor | 2,529 | 4878-DI78L05UABCT-ND | ¥1.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥2.00100 | ¥20.01 |
| 25 | ¥1.78320 | ¥44.58 |
| 100 | ¥1.53570 | ¥153.57 |
| 250 | ¥1.41812 | ¥354.53 |
| 500 | ¥1.34752 | ¥673.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.28929 | ¥1,289.29 |
| 2,000 | ¥1.24133 | ¥2,482.66 |
| 3,000 | ¥1.21732 | ¥3,651.96 |
| 5,000 | ¥1.19070 | ¥5,953.50 |
| 7,000 | ¥1.17514 | ¥8,225.98 |
| 10,000 | ¥1.16019 | ¥11,601.90 |


