Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA78L05ACLPR

DigiKey Part Number
296-UA78L05ACLPRTR-ND - Tape & Reel (TR)
296-UA78L05ACLPRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UA78L05ACLPR
Description
IC REG LINEAR 5V 100MA TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
UA78L05ACLPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.7V @ 40mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
PSRR
49dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Input (Max)
20V
Supplier Device Package
TO-92-3
Voltage - Output (Min/Fixed)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,911
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.60000¥8.60
10¥6.21100¥62.11
25¥5.61040¥140.26
100¥4.94300¥494.30
250¥4.62556¥1,156.39
500¥4.43404¥2,217.02
1,000¥4.31471¥4,314.71
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.48909¥8,978.18
4,000¥4.37347¥17,493.88
6,000¥4.31559¥25,893.54
10,000¥4.25144¥42,514.40
14,000¥4.21395¥58,995.30
20,000¥4.17789¥83,557.80
Manufacturers Standard Package

Other Suppliers on DigiKey

41,286In Stock
Ships from Rochester Electronics, LLC