Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA723CD

DigiKey Part Number
296-11102-5-ND
Manufacturer
Manufacturer Product Number
UA723CD
Description
IC REG LIN POS ADJ 150MA 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UA723CD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
Mfr
Current - Output
Packaging
Tube
PSRR
74dB ~ 86dB (50Hz ~ 10kHz)
Part Status
Active
Control Features
Current Limit
Output Configuration
Operating Temperature
0°C ~ 70°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Input (Max)
40V
Supplier Device Package
14-SOIC
Voltage - Output (Min/Fixed)
2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,654
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.74000¥10.74
10¥7.78000¥77.80
50¥6.59100¥329.55
100¥6.22130¥622.13
250¥5.83044¥1,457.61
500¥5.59482¥2,797.41
1,000¥5.40107¥5,401.07
2,500¥5.19641¥12,991.02
5,000¥5.07308¥25,365.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.