
TXU-EVM | |
|---|---|
DigiKey Part Number | 296-TXU-EVM-ND |
Manufacturer | |
Manufacturer Product Number | TXU-EVM |
Description | EVAL BOARD FOR TXU0104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TXU0104, TXU0204, TXU0304 - Logic-Level Translator Interface Evaluation Board |
Category | Function Logic-Level Translator |
Manufacturer Texas Instruments | Embedded No |
Packaging Box | Utilized IC / Part TXU0104, TXU0204, TXU0304 |
Part Status Active | Contents Partially Populated Board(s) |
Type Interface |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥279.78000 | ¥279.78 |


