Voltage Level Translator Unidirectional 1 Circuit 1 Channel SOT-5X3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS03121DRLR

DigiKey Part Number
296-22866-2-ND - Tape & Reel (TR)
296-22866-1-ND - Cut Tape (CT)
296-22866-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS03121DRLR
Description
IC XLTR VL UNIDIR SOT-5X3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel SOT-5X3
Datasheet
 Datasheet
EDA/CAD Models
TXS03121DRLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.1 V ~ 3.6 V
Manufacturer
Texas Instruments
Voltage - VCCB
2.5 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Single-Ended
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
SOT-563, SOT-666
Number of Circuits
1
Supplier Device Package
SOT-5X3
Channels per Circuit
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 126,455 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.60000¥8.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥5.68017¥22,720.68
Manufacturers Standard Package

Other Suppliers on DigiKey

126,455In Stock
Ships from Rochester Electronics, LLC