New Product
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 285Mbps 14-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXG1041QDYYRQ1

DigiKey Part Number
296-TXG1041QDYYRQ1TR-ND - Tape & Reel (TR)
296-TXG1041QDYYRQ1CT-ND - Cut Tape (CT)
296-TXG1041QDYYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXG1041QDYYRQ1
Description
AUTOMOTIVE, 10V, 4-BIT FIXED DIR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 285Mbps 14-SOT-23-THIN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.71 V ~ 5.5 V
Manufacturer
Texas Instruments
Output Type
Push-Pull, Tri-State
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
285Mbps
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Grade
Automotive
Channel Type
Bidirectional
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Channels per Circuit
4
Package / Case
SOT-23-14 Thin, SOT-23 Variant
Voltage - VCCA
1.71 V ~ 5.5 V
Supplier Device Package
14-SOT-23-THIN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,961
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.88000¥7.88
10¥5.61300¥56.13
25¥5.06000¥126.50
100¥4.44510¥444.51
250¥4.15304¥1,038.26
500¥3.97668¥1,988.34
1,000¥3.95868¥3,958.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.65210¥10,956.30
6,000¥3.56437¥21,386.22
9,000¥3.52041¥31,683.69
15,000¥3.47171¥52,075.65
21,000¥3.44328¥72,308.88
Manufacturers Standard Package