
TXB0101DRLT | |
|---|---|
DigiKey Part Number | 296-32600-2-ND - Tape & Reel (TR) 296-32600-1-ND - Cut Tape (CT) 296-32600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0101DRLT |
Description | IC XLTR VL BIDIR SOT-5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TXB0101DRLT Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-563, SOT-666 |
Channels per Circuit 1 | Supplier Device Package SOT-5X3 |
Voltage - VCCA 1.2 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXB0101DRLR | Texas Instruments | 12,320 | 296-24665-1-ND | ¥110.00000 | Parametric Equivalent |
| LTC1556CGN | Analog Devices Inc. | 87 | LTC1556CGN-ND | ¥1,024.00000 | Similar |
| MAX13046EELT+T | Analog Devices Inc./Maxim Integrated | 16,231 | MAX13046EELT+TCT-ND | ¥1,087.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.25000 | ¥10.25 |
| 10 | ¥7.46000 | ¥74.60 |
| 25 | ¥6.75160 | ¥168.79 |
| 100 | ¥5.97340 | ¥597.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.60244 | ¥1,400.61 |
| 500 | ¥5.37864 | ¥2,689.32 |
| 750 | ¥5.26656 | ¥3,949.92 |
| 1,250 | ¥5.14242 | ¥6,428.03 |
| 1,750 | ¥5.06984 | ¥8,872.22 |
| 2,500 | ¥5.00004 | ¥12,500.10 |

