
TUSB564RGFTQ1 | |
|---|---|
DigiKey Part Number | 296-TUSB564RGFTQ1TR-ND - Tape & Reel (TR) 296-TUSB564RGFTQ1CT-ND - Cut Tape (CT) 296-TUSB564RGFTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB564RGFTQ1 |
Description | AUTOMOTIVE USB TYPE-C 8.1-GBPS D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 6 Channel 8.1Gbps 40-VQFN (7x5) |
Datasheet | Datasheet |
Category | Delay Time 300ps (Max) |
Manufacturer Texas Instruments | Signal Conditioning Input Equalization |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance - Input 10 pF |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Type Buffer, Multiplexer | Operating Temperature -40°C ~ 105°C (TA) |
Applications DisplayPort, USB Type C | Grade Automotive |
Input Differential | Qualification AEC-Q100 |
Output Differential | Mounting Type Surface Mount |
Data Rate (Max) 8.1Gbps | Package / Case 40-VFQFN Exposed Pad |
Number of Channels 6 | Supplier Device Package 40-VQFN (7x5) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.86000 | ¥104.86 |
| 10 | ¥82.41100 | ¥824.11 |
| 25 | ¥76.78840 | ¥1,919.71 |
| 100 | ¥70.61170 | ¥7,061.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥67.66744 | ¥16,916.86 |
| 500 | ¥65.89252 | ¥32,946.26 |
| 750 | ¥65.00349 | ¥48,752.62 |
| 1,250 | ¥64.01897 | ¥80,023.71 |





