
TUSB542EVM | |
|---|---|
DigiKey Part Number | 296-44010-ND |
Manufacturer | |
Manufacturer Product Number | TUSB542EVM |
Description | EVAL BOARD FOR TUSB542 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TUSB542 - Re-Driver Interface Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part TUSB542 |
Manufacturer Texas Instruments | Primary Attributes 2-Channel (Dual) |
Packaging Bulk | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function Re-Driver |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,667.47000 | ¥1,667.47 |


