Buffer, ReDriver 1 Channel 5Gbps 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB501DRFR

DigiKey Part Number
296-41023-2-ND - Tape & Reel (TR)
296-41023-1-ND - Cut Tape (CT)
296-41023-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB501DRFR
Description
IC REDRIVER USB 3.0 1CH 8WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 5Gbps 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TUSB501DRFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Signal Conditioning
Input Equalization, Output De-Emphasis
Manufacturer
Texas Instruments
Capacitance - Input
1.25 pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Current - Supply
43.8mA
Type
Buffer, ReDriver
Operating Temperature
-40°C ~ 85°C
Applications
USB 3.0
Mounting Type
Surface Mount
Data Rate (Max)
5Gbps
Package / Case
8-WFDFN Exposed Pad
Number of Channels
1
Supplier Device Package
8-WSON (2x2)
Delay Time
290ps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,515
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.31000¥25.31
10¥18.91300¥189.13
25¥17.31720¥432.93
100¥15.56660¥1,556.66
250¥14.73116¥3,682.79
500¥14.47514¥7,237.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥13.30210¥39,906.30
6,000¥13.05175¥78,310.50
Manufacturers Standard Package