
TUSB2E22RZAT | |
|---|---|
DigiKey Part Number | 296-TUSB2E22RZATTR-ND - Tape & Reel (TR) 296-TUSB2E22RZATCT-ND - Cut Tape (CT) 296-TUSB2E22RZATDKR-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | TUSB2E22RZAT |
Description | EUSB2 TO USB 2.0 DUAL REPEATER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 480Mbps 20-VQFN-FCRLF (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB2E22RZAT Models |
Category | Data Rate (Max) 480Mbps |
Manufacturer Texas Instruments | Number of Channels 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Delay Time 1ms |
Part Status Active | Voltage - Supply 1.62V ~ 1.98V, 3V ~ 3.6V |
Type Buffer, ReDriver | Operating Temperature -20°C ~ 85°C (TA) |
Applications USB | Mounting Type Surface Mount |
Input Differential | Package / Case 20-TFQFN Exposed Pad |
Output Differential | Supplier Device Package 20-VQFN-FCRLF (3.5x3.5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TUSB2E22RZAR | Texas Instruments | 1,017 | 296-TUSB2E22RZARCT-ND | ¥64.67000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.25000 | ¥76.25 |
| 10 | ¥59.25500 | ¥592.55 |
| 25 | ¥55.00880 | ¥1,375.22 |
| 100 | ¥50.34280 | ¥5,034.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥46.71756 | ¥11,679.39 |
| 500 | ¥45.41618 | ¥22,708.09 |
| 750 | ¥44.76461 | ¥33,573.46 |
| 1,250 | ¥44.04242 | ¥55,053.03 |
| 1,750 | ¥43.62064 | ¥76,336.12 |

