
TSW14J59EVM | |
|---|---|
DigiKey Part Number | 296-TSW14J59EVM-ND |
Manufacturer | |
Manufacturer Product Number | TSW14J59EVM |
Description | TSW14J59 EVALUATION MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TSW14J59 - ADC Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Category | Function ADC |
Manufacturer Texas Instruments | Embedded No |
Packaging Box | Utilized IC / Part TSW14J59 |
Part Status Active | Contents Board(s) |
Type Data Acquisition |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55,944.10000 | ¥55,944.10 |



