USB, UART Switch IC 2 Channel 16-UQFN (2.6x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSU6111RSVR

DigiKey Part Number
296-29648-2-ND - Tape & Reel (TR)
296-29648-1-ND - Cut Tape (CT)
296-29648-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSU6111RSVR
Description
IC USB SWITCH SP2T DUAL 16UQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB, UART Switch IC 2 Channel 16-UQFN (2.6x1.8)
Datasheet
 Datasheet
EDA/CAD Models
TSU6111RSVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB, UART
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
SPDT
Number of Channels
2
On-State Resistance (Max)
15Ohm
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
920MHz
Features
I2C, USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UQFN (2.6x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 247,251 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.86000¥6.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.62314¥10,869.42
6,000¥3.53717¥21,223.02
9,000¥3.49412¥31,447.08
15,000¥3.44644¥51,696.60
21,000¥3.41858¥71,790.18
Manufacturers Standard Package

Other Suppliers on DigiKey

247,251In Stock
Ships from Rochester Electronics, LLC