
TSU6111ARSVR | |
|---|---|
DigiKey Part Number | 296-30284-2-ND - Tape & Reel (TR) 296-30284-1-ND - Cut Tape (CT) 296-30284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSU6111ARSVR |
Description | IC USB SWITCH SP2T 16UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB, UART Switch IC 2 Channel 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | TSU6111ARSVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, UART | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 15Ohm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 920MHz | |
Features | I2C, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.34000 | ¥10.34 |
| 10 | ¥7.51700 | ¥75.17 |
| 25 | ¥6.80440 | ¥170.11 |
| 100 | ¥6.01700 | ¥601.70 |
| 250 | ¥5.64188 | ¥1,410.47 |
| 500 | ¥5.41594 | ¥2,707.97 |
| 1,000 | ¥5.22971 | ¥5,229.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.62298 | ¥10,868.94 |
| 6,000 | ¥3.53702 | ¥21,222.12 |
| 9,000 | ¥3.49396 | ¥31,445.64 |
| 15,000 | ¥3.44628 | ¥51,694.20 |
| 21,000 | ¥3.41843 | ¥71,787.03 |

