39V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
TSD05DYFR

TSD24DYFR

DigiKey Part Number
296-TSD24DYFRTR-ND - Tape & Reel (TR)
296-TSD24DYFRCT-ND - Cut Tape (CT)
296-TSD24DYFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSD24DYFR
Description
24V UNIDIRECTIONAL SURGE PROTECT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9A (8/20µs)
Mfr
Power - Peak Pulse
250W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
USB
Type
Zener
Capacitance @ Frequency
12pF @ 1MHz
Unidirectional Channels
1
Operating Temperature
-55°C ~ 150°C (TA)
Voltage - Reverse Standoff (Typ)
24V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
24.8V
Package / Case
SC-76, SOD-323
Voltage - Clamping (Max) @ Ipp
39V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,123
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.38000¥5.38
10¥3.32500¥33.25
100¥2.12290¥212.29
500¥1.60356¥801.78
1,000¥1.43592¥1,435.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.22280¥3,668.40
6,000¥1.11539¥6,692.34
9,000¥1.06065¥9,545.85
15,000¥0.99911¥14,986.65
21,000¥0.96268¥20,216.28
30,000¥0.92727¥27,818.10
Manufacturers Standard Package