
TSC2046EIPWR | |
|---|---|
DigiKey Part Number | 296-41783-2-ND - Tape & Reel (TR) 296-41783-1-ND - Cut Tape (CT) 296-41783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2046EIPWR |
Description | IC TSC 4 WIRE RES 16-TSSOP |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSC2046EIPWR Models |
Category | Voltage - Supply 2.2V ~ 5.25V |
Manufacturer Texas Instruments | Current - Supply 780 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Touchscreen 4 Wire Resistive | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Resolution (Bits) 12 b | Supplier Device Package 16-TSSOP |
Interface SPI | Base Product Number |
Voltage Reference Internal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.64000 | ¥14.64 |
| 10 | ¥10.72600 | ¥107.26 |
| 25 | ¥9.75840 | ¥243.96 |
| 100 | ¥8.69010 | ¥869.01 |
| 250 | ¥8.18100 | ¥2,045.25 |
| 500 | ¥8.13818 | ¥4,069.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥8.13818 | ¥16,276.36 |






