
TSC2004IRTJT | |
|---|---|
DigiKey Part Number | 296-22660-2-ND - Tape & Reel (TR) 296-22660-1-ND - Cut Tape (CT) 296-22660-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | TSC2004IRTJT |
Description | IC TSC 4 WIRE RES 20-QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b I2C, Serial Interface 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TSC2004IRTJT Models |
Category | Voltage - Supply 1.2V ~ 3.6V |
Manufacturer Texas Instruments | Current - Supply 797 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Touchscreen 4 Wire Resistive | Package / Case 20-WFQFN Exposed Pad |
Resolution (Bits) 12 b | Supplier Device Package 20-QFN (4x4) |
Interface I2C, Serial | Base Product Number |
Voltage Reference External |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.15000 | ¥46.15 |
| 10 | ¥35.23000 | ¥352.30 |
| 25 | ¥32.50760 | ¥812.69 |
| 100 | ¥29.51560 | ¥2,951.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥28.08988 | ¥7,022.47 |
| 500 | ¥27.23078 | ¥13,615.39 |
| 750 | ¥26.80041 | ¥20,100.31 |
| 1,250 | ¥26.32353 | ¥32,904.41 |
| 1,750 | ¥26.04482 | ¥45,578.44 |
| 2,500 | ¥25.77672 | ¥64,441.80 |


