
TS5V330CPWR | |
|---|---|
DigiKey Part Number | 296-27548-2-ND - Tape & Reel (TR) 296-27548-1-ND - Cut Tape (CT) 296-27548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5V330CPWR |
Description | IC VIDEO SW QUAD SPDT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5V330CPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 4V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 250MHz | |
Features | Bi-Directional, RGB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.74600 | ¥27.46 |
| 25 | ¥2.45440 | ¥61.36 |
| 100 | ¥2.12790 | ¥212.79 |
| 250 | ¥1.97288 | ¥493.22 |
| 500 | ¥1.87944 | ¥939.72 |
| 1,000 | ¥1.80245 | ¥1,802.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.73910 | ¥3,478.20 |
| 4,000 | ¥1.68694 | ¥6,747.76 |
| 6,000 | ¥1.66082 | ¥9,964.92 |
| 10,000 | ¥1.63187 | ¥16,318.70 |
| 14,000 | ¥1.61495 | ¥22,609.30 |
| 20,000 | ¥1.59869 | ¥31,973.80 |

