
TS5USBC400IYFPR | |
|---|---|
DigiKey Part Number | 296-52162-2-ND - Tape & Reel (TR) 296-52162-1-ND - Cut Tape (CT) 296-52162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5USBC400IYFPR |
Description | IC USB SWITCH 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB, UART Switch IC 2 Channel 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TS5USBC400IYFPR Models |
Category | Voltage - Supply, Single (V+) 2.3V ~ 5.5V |
Manufacturer Texas Instruments | -3db Bandwidth 1.1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Bi-Directional |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Applications USB, UART | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1, 1:2 | Package / Case 12-XFBGA, DSBGA |
Number of Channels 2 | Supplier Device Package 12-DSBGA |
On-State Resistance (Max) 9Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.16000 | ¥51.60 |
| 25 | ¥4.64440 | ¥116.11 |
| 100 | ¥4.07790 | ¥407.79 |
| 250 | ¥3.80816 | ¥952.04 |
| 500 | ¥3.64542 | ¥1,822.71 |
| 1,000 | ¥3.51756 | ¥3,517.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.34607 | ¥10,038.21 |
| 6,000 | ¥3.26512 | ¥19,590.72 |
| 9,000 | ¥3.22459 | ¥29,021.31 |
| 15,000 | ¥3.17969 | ¥47,695.35 |
| 21,000 | ¥3.15344 | ¥66,222.24 |

