
TS3V330PWR | |
|---|---|
DigiKey Part Number | 296-18212-2-ND - Tape & Reel (TR) 296-18212-1-ND - Cut Tape (CT) 296-18212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3V330PWR |
Description | IC MUX/DEMUX VID SW QUAD 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3V330PWR Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Texas Instruments | -3db Bandwidth 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features RGB |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Switch Circuit SPDT | Supplier Device Package 16-TSSOP |
Number of Channels 4 | Base Product Number |
On-State Resistance (Max) 10Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.16000 | ¥51.60 |
| 25 | ¥4.64440 | ¥116.11 |
| 100 | ¥4.07790 | ¥407.79 |
| 250 | ¥3.80816 | ¥952.04 |
| 500 | ¥3.64542 | ¥1,822.71 |
| 1,000 | ¥3.51756 | ¥3,517.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.40129 | ¥6,802.58 |
| 4,000 | ¥3.31056 | ¥13,242.24 |
| 6,000 | ¥3.26512 | ¥19,590.72 |
| 10,000 | ¥3.21480 | ¥32,148.00 |
| 14,000 | ¥3.18537 | ¥44,595.18 |
| 20,000 | ¥3.15709 | ¥63,141.80 |

