
TS3USBCA410RSVT | |
|---|---|
DigiKey Part Number | 296-52159-2-ND - Tape & Reel (TR) 296-52159-1-ND - Cut Tape (CT) 296-52159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3USBCA410RSVT |
Description | SBU MUX 3TO1 W/ MIC AND GND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | TS3USBCA410RSVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 7.1Ohm | |
Voltage - Supply, Single (V+) | 2.4V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 550MHz | |
Features | USB 2.0 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥6.56600 | ¥65.66 |
| 25 | ¥5.92800 | ¥148.20 |
| 100 | ¥5.22990 | ¥522.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.89648 | ¥1,224.12 |
| 500 | ¥4.69570 | ¥2,347.85 |
| 750 | ¥4.59515 | ¥3,446.36 |
| 1,250 | ¥4.48373 | ¥5,604.66 |
| 1,750 | ¥4.41854 | ¥7,732.45 |
| 2,500 | ¥4.35591 | ¥10,889.77 |

