
TS3USB3000MRSER | |
|---|---|
DigiKey Part Number | 296-TS3USB3000MRSERTR-ND - Tape & Reel (TR) 296-TS3USB3000MRSERCT-ND - Cut Tape (CT) 296-TS3USB3000MRSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3USB3000MRSER |
Description | IC USB SW/MHL DPDT 10UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-UQFN (2.0x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TS3USB3000MRSER Models |
Category | Voltage - Supply, Single (V+) 2.7V ~ 4.3V |
Manufacturer Texas Instruments | -3db Bandwidth 6.1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Bi-Directional, USB 2.0 |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB | Mounting Type Surface Mount |
Switch Circuit DPDT | Package / Case 10-UFQFN |
Number of Channels 1 | Supplier Device Package 10-UQFN (2.0x1.5) |
On-State Resistance (Max) 9Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.43000 | ¥7.43 |
| 10 | ¥5.32700 | ¥53.27 |
| 25 | ¥4.79160 | ¥119.79 |
| 100 | ¥4.20520 | ¥420.52 |
| 250 | ¥3.92492 | ¥981.23 |
| 500 | ¥3.75572 | ¥1,877.86 |
| 1,000 | ¥3.61668 | ¥3,616.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.44488 | ¥10,334.64 |
| 6,000 | ¥3.36078 | ¥20,164.68 |
| 9,000 | ¥3.31866 | ¥29,867.94 |
| 15,000 | ¥3.27201 | ¥49,080.15 |
| 21,000 | ¥3.24473 | ¥68,139.33 |




