Networking Switch IC 4 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3L110D

DigiKey Part Number
296-46549-5-ND
Manufacturer
Manufacturer Product Number
TS3L110D
Description
IC ETHERNET SWITCH QUAD 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Networking Switch IC 4 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS3L110D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
Networking
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
4
On-State Resistance (Max)
8Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
500MHz
Features
10/100 Base-T
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.12000¥17.12
10¥12.63700¥126.37
40¥11.03625¥441.45
120¥10.14525¥1,217.43
280¥9.62243¥2,694.28
520¥9.31233¥4,842.41
1,000¥9.03811¥9,038.11
2,520¥8.72721¥21,992.57
5,000¥8.54367¥42,718.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

41,652In Stock
Ships from Rochester Electronics, LLC