
TS3L100DBQR | |
|---|---|
DigiKey Part Number | 296-17354-2-ND - Tape & Reel (TR) 296-17354-1-ND - Cut Tape (CT) 296-17354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3L100DBQR |
Description | IC ETHERNET SWITCH QUAD 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Networking Switch IC 4 Channel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3L100DBQR Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Texas Instruments | -3db Bandwidth 350MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features 10/100 Base-T |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Applications Networking | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Switch Circuit SPDT | Supplier Device Package 16-SSOP |
Number of Channels 4 | Base Product Number |
On-State Resistance (Max) 15Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.21000 | ¥16.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.45892 | ¥23,647.30 |
| 5,000 | ¥9.26149 | ¥46,307.45 |
| 7,500 | ¥9.16259 | ¥68,719.43 |

