Detection Switch IC 2 Channel 16-DSBGA (1.56x1.56)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3A225EYFFR

DigiKey Part Number
296-36864-2-ND - Tape & Reel (TR)
296-36864-1-ND - Cut Tape (CT)
296-36864-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3A225EYFFR
Description
IC AUDIO SWITCH HDST 16DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Detection Switch IC 2 Channel 16-DSBGA (1.56x1.56)
Datasheet
 Datasheet
EDA/CAD Models
TS3A225EYFFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
On-State Resistance (Max)
70mOhm
Manufacturer
Texas Instruments
Voltage - Supply, Single (V+)
2.7V ~ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Break-Before-Make, I2C
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Applications
Detection
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
2:1
Package / Case
16-UFBGA, DSBGA
Switch Circuit
SPDT
Supplier Device Package
16-DSBGA (1.56x1.56)
Number of Channels
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2,999 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.03000¥7.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.11366¥12,340.98
Manufacturers Standard Package

Other Suppliers on DigiKey

2,999In Stock
Ships from Rochester Electronics, LLC