
TRF7960RHBR | |
|---|---|
DigiKey Part Number | 481-1107-2-ND - Tape & Reel (TR) 481-1107-1-ND - Cut Tape (CT) 481-1107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF7960RHBR |
Description | IC RFID READER 13.56MHZ 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, ISO 15693, ISO 18000-3 SPI 2.7V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TRF7960RHBR Models |
Category | Interface SPI |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 110°C |
Part Status Active | Mounting Type Surface Mount |
Type RFID Reader | Package / Case 32-VFQFN Exposed Pad |
Frequency 13.56MHz | Supplier Device Package 32-VQFN (5x5) |
Standards ISO 14443, ISO 15693, ISO 18000-3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.33000 | ¥66.33 |
| 10 | ¥57.49300 | ¥574.93 |
| 25 | ¥54.43000 | ¥1,360.75 |
| 100 | ¥50.22620 | ¥5,022.62 |
| 250 | ¥47.70764 | ¥11,926.91 |
| 500 | ¥45.92974 | ¥22,964.87 |
| 1,000 | ¥44.25548 | ¥44,255.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥41.79979 | ¥125,399.37 |


