
TRF37B73IDSGR | |
|---|---|
DigiKey Part Number | 296-TRF37B73IDSGRTR-ND - Tape & Reel (TR) 296-TRF37B73IDSGRCT-ND - Cut Tape (CT) 296-TRF37B73IDSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF37B73IDSGR |
Description | IC RF AMP 1MHZ-6GHZ 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 1MHz ~ 6GHz 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TRF37B73IDSGR Models |
Category | Noise Figure 4dB |
Manufacturer Texas Instruments | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 52mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 1MHz ~ 6GHz | Package / Case 8-WFDFN Exposed Pad |
P1dB 15dBm | Supplier Device Package 8-WSON (2x2) |
Gain 14.5dB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.65000 | ¥12.65 |
| 10 | ¥10.92400 | ¥109.24 |
| 25 | ¥10.30760 | ¥257.69 |
| 100 | ¥9.45730 | ¥945.73 |
| 250 | ¥8.94788 | ¥2,236.97 |
| 500 | ¥8.58780 | ¥4,293.90 |
| 1,000 | ¥8.24808 | ¥8,248.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.74908 | ¥23,247.24 |
| 6,000 | ¥7.45758 | ¥44,745.48 |
| 9,000 | ¥7.29494 | ¥65,654.46 |



