Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 1.8V 8A 4V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM843820MSITR

DigiKey Part Number
296-TPSM843820MSITR-ND - Tape & Reel (TR)
296-TPSM843820MSITRCT-ND - Cut Tape (CT)
296-TPSM843820MSITRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM843820MSITR
Description
4V TO 18V INPUT, 8A SYNCHRONOUS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 1.8V 8A 4V - 18V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
8A
Mfr
Power (Watts)
14 W
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Adjustable Output
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
15-PowerLFQFN Module
Voltage - Input (Min)
4V
Size / Dimension
0.14" L x 0.14" W x 0.06" H (3.5mm x 3.5mm x 1.6mm)
Voltage - Input (Max)
18V
Supplier Device Package
15-uSIP (3.5x3.5)
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,037
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥166.39000¥166.39
10¥132.70000¥1,327.00
25¥124.27800¥3,106.95
100¥116.40850¥11,640.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥103.06866¥309,205.98
Manufacturers Standard Package