
TPSM82816PVCAR | |
|---|---|
DigiKey Part Number | 296-TPSM82816PVCARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSM82816PVCAR |
Description | 6-V 6-A STEP-DOWN MODULE WITH OP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 2.7V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM82816PVCAR Models |
Category | Current - Output (Max) 6A |
Mfr | Power (Watts) 33 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 13-PowerQFN |
Voltage - Input (Min) 2.7V | Size / Dimension 0.12" L x 0.10" W x 0.07" H (3.0mm x 2.5mm x 1.9mm) |
Voltage - Input (Max) 6V | Supplier Device Package 13-QFN (2.5x3) |
Voltage - Output 1 | Control Features Enable, Active High |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥29.90436 | ¥74,760.90 |



