
TPSM81299EVM-119 | |
|---|---|
DigiKey Part Number | 296-TPSM81299EVM-119-ND |
Manufacturer | |
Manufacturer Product Number | TPSM81299EVM-119 |
Description | TPSM81299 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPSM81299 - 1 Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 5V |
Manufacturer Texas Instruments | Current - Output 700mA |
Packaging Box | Voltage - Input 0.5V ~ 5.5V |
Part Status Active | Regulator Topology Boost |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part TPSM81299 |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |



