
TPSM81033EVM-035 | |
|---|---|
DigiKey Part Number | 296-TPSM81033EVM-035-ND |
Manufacturer | |
Manufacturer Product Number | TPSM81033EVM-035 |
Description | EVAL BOARD FOR TPSM81033 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPSM81033 - 1 Isolated Output DC/DC, Step Up Evaluation Board |
Category | Current - Output 1A |
Manufacturer Texas Instruments | Voltage - Input 1.8V ~ 5.5V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Frequency - Switching 2.4MHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part TPSM81033 |
Voltage - Output 5V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥660.27000 | ¥660.27 |


