New Product
Image for TPSM65620SVCGR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM65620SVCGR

DigiKey Part Number
296-TPSM65620SVCGRTR-ND - Tape & Reel (TR)
296-TPSM65620SVCGRCT-ND - Cut Tape (CT)
296-TPSM65620SVCGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM65620SVCGR
Description
65V, 2A STEP-DOWN BUCK POWER MOD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 24V 2A 3V - 65V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
48 W
Mfr
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Adjustable Output, Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Non-Isolated PoL Module
Efficiency
92%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
3V
Package / Case
19-PowerBFQFN Module
Voltage - Input (Max)
65V
Size / Dimension
0.23" L x 0.20" W x 0.12" H (5.8mm x 5.2mm x 2.9mm)
Voltage - Output 1
Supplier Device Package
19-QFN-FCMOD (5.2x5.8)
Current - Output (Max)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,028
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.05000¥64.05
10¥49.34500¥493.45
25¥45.67040¥1,141.76
100¥41.63590¥4,163.59
250¥40.37740¥10,094.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥37.11960¥55,679.40
Manufacturers Standard Package