TPSM53603 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM53603EVM

DigiKey Part Number
296-TPSM53603EVM-ND
Manufacturer
Manufacturer Product Number
TPSM53603EVM
Description
EVAL BOARD FOR TPSM53603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPSM53603 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
3A
Manufacturer
Texas Instruments
Voltage - Input
3.8V ~ 36V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Down
Utilized IC / Part
TPSM53603
Outputs and Type
1 Non-Isolated Output
Base Product Number
Voltage - Output
1.2V, 1.8V, 2.5V, 3.3V or 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥548.36000¥548.36
Manufacturers Standard Package