
TPSI3100DVXR | |
|---|---|
DigiKey Part Number | 296-TPSI3100DVXRTR-ND - Tape & Reel (TR) 296-TPSI3100DVXRCT-ND - Cut Tape (CT) 296-TPSI3100DVXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSI3100DVXR |
Description | ISOLATED SWITCH DRIVER WITH 17V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5A, 2.5A Gate Driver Magnetic Coupling 3000Vrms 2 Channel 16-SSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 1.5A, 2.5A |
Mfr | Current - Peak Output 1.5A, 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Magnetic Coupling | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 16-BSSOP (0.295", 7.50mm Width) |
Voltage - Isolation 3000Vrms | Supplier Device Package 16-SSOP |
Common Mode Transient Immunity (Min) 100V/ns | Approval Agency UL, VDE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.15000 | ¥45.15 |
| 10 | ¥34.47800 | ¥344.78 |
| 25 | ¥31.80640 | ¥795.16 |
| 100 | ¥28.87140 | ¥2,887.14 |
| 250 | ¥27.64692 | ¥6,911.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥25.93347 | ¥25,933.47 |
| 2,000 | ¥25.36189 | ¥50,723.78 |
| 3,000 | ¥25.07584 | ¥75,227.52 |


