TPS923655 - Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS923655DRRREVM

DigiKey Part Number
296-TPS923655DRRREVM-ND
Manufacturer
Manufacturer Product Number
TPS923655DRRREVM
Description
EVAL BOARD FOR TPS923655"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS923655 - Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
60V
Manufacturer
Texas Instruments
Features
Dimmable
Packaging
Box
Voltage - Input
4.5V ~ 60V
Part Status
Active
Contents
Board(s)
Current - Output / Channel
2A
Utilized IC / Part
TPS923655
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,225.29000¥2,225.29
Manufacturers Standard Package