
TPS923655DRRR | |
|---|---|
DigiKey Part Number | 296-TPS923655DRRRTR-ND - Tape & Reel (TR) 296-TPS923655DRRRCT-ND - Cut Tape (CT) 296-TPS923655DRRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS923655DRRR |
Description | IC LED DVR REGULATOR 4A 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 4A 12-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS923655DRRR Models |
Category | Voltage - Output 0V ~ 63V |
Manufacturer Texas Instruments | Current - Output / Channel 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 100kHz ~ 2.2MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight, Lighting |
Topology Step-Down (Buck), Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 12-WFDFN Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 12-WSON (3x3) |
Voltage - Supply (Max) 63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS923654DRRR | Texas Instruments | 2,821 | 296-TPS923654DRRRCT-ND | ¥20.84000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.33000 | ¥22.33 |
| 10 | ¥16.65600 | ¥166.56 |
| 25 | ¥15.22680 | ¥380.67 |
| 100 | ¥13.65620 | ¥1,365.62 |
| 250 | ¥12.90816 | ¥3,227.04 |
| 500 | ¥12.61506 | ¥6,307.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.62753 | ¥34,882.59 |
| 6,000 | ¥11.40318 | ¥68,419.08 |




