
TPS923654HMDMTR | |
|---|---|
DigiKey Part Number | 296-TPS923654HMDMTR-ND - Tape & Reel (TR) 296-TPS923654HMDMTRCT-ND - Cut Tape (CT) 296-TPS923654HMDMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS923654HMDMTR |
Description | IC LED DVR REGULATOR 4A 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 4A 14-VSON (4.5x3) |
Datasheet | Datasheet |
Category | Voltage - Output 0V ~ 63V |
Manufacturer Texas Instruments | Current - Output / Channel 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 100kHz ~ 2.2MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight, Lighting |
Topology Step-Down (Buck), Step-Up (Boost) | Operating Temperature -55°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case 14-VDFN Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 14-VSON (4.5x3) |
Voltage - Supply (Max) 65V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS923654MDMTR | Texas Instruments | 2,970 | 296-TPS923654MDMTRCT-ND | ¥23.98000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.84000 | ¥20.84 |
| 10 | ¥15.50600 | ¥155.06 |
| 25 | ¥14.16480 | ¥354.12 |
| 100 | ¥12.69030 | ¥1,269.03 |
| 250 | ¥11.98720 | ¥2,996.80 |
| 500 | ¥11.67888 | ¥5,839.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.78289 | ¥32,348.67 |
| 6,000 | ¥10.57191 | ¥63,431.46 |

