New Product
TPS922051 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS922051 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
TPS922051D2DGNREVM
TPS922051D2DGNREVM

TPS922051D2DGNREVM

DigiKey Part Number
296-TPS922051D2DGNREVM-ND
Manufacturer
Manufacturer Product Number
TPS922051D2DGNREVM
Description
EVAL BOARD FOR TPS922051D2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS922051 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
4.5V ~ 60V
Manufacturer
Texas Instruments
Features
Dimmable
Packaging
Box
Voltage - Input
4.5V ~ 65V
Part Status
Active
Contents
Board(s)
Current - Output / Channel
2A
Utilized IC / Part
TPS922051
Outputs and Type
1 Non-Isolated Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥660.27000¥660.27
Manufacturers Standard Package