
TPS922051D1DSGREVM | |
|---|---|
DigiKey Part Number | 296-TPS922051D1DSGREVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS922051D1DSGREVM |
Description | EVAL BOARD FOR TPS922051D1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS922051 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 4.5V ~ 60V |
Manufacturer Texas Instruments | Features Dimmable |
Packaging Box | Voltage - Input 4.5V ~ 60V |
Part Status Active | Contents Board(s) |
Current - Output / Channel 2A | Utilized IC / Part TPS922051 |
Outputs and Type 1 Non-Isolated Output |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥660.27000 | ¥660.27 |


