
TPS922050D1DRLR | |
|---|---|
DigiKey Part Number | 296-TPS922050D1DRLRTR-ND - Tape & Reel (TR) 296-TPS922050D1DRLRCT-ND - Cut Tape (CT) 296-TPS922050D1DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS922050D1DRLR |
Description | IC LED DVR REGULATOR 1A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A SOT-583 |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 65V |
Manufacturer Texas Instruments | Voltage - Output 0V ~ 63V |
Series | Current - Output / Channel 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 400kHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight, Lighting, Signage |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-583 |
Voltage - Supply (Min) 4.5V | Supplier Device Package SOT-583 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.21000 | ¥4.21 |
| 10 | ¥2.95400 | ¥29.54 |
| 25 | ¥2.63920 | ¥65.98 |
| 100 | ¥2.28830 | ¥228.83 |
| 250 | ¥2.12148 | ¥530.37 |
| 500 | ¥2.02066 | ¥1,010.33 |
| 1,000 | ¥1.93784 | ¥1,937.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.81347 | ¥7,253.88 |
| 8,000 | ¥1.76726 | ¥14,138.08 |
| 12,000 | ¥1.74412 | ¥20,929.44 |
| 20,000 | ¥1.71847 | ¥34,369.40 |
| 28,000 | ¥1.70350 | ¥47,698.00 |
| 40,000 | ¥1.68908 | ¥67,563.20 |



