
TPS92200D2EVM | |
|---|---|
DigiKey Part Number | 296-TPS92200D2EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS92200D2EVM |
Description | EVAL BOARD FOR TPS92200D2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS92200D2 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Texas Instruments | Voltage - Input 4V ~ 30V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part TPS92200D2 |
Current - Output / Channel 500mA | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |


