
TPS8802DCPR | |
|---|---|
DigiKey Part Number | 296-TPS8802DCPRTR-ND - Tape & Reel (TR) 296-TPS8802DCPRCT-ND - Cut Tape (CT) 296-TPS8802DCPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS8802DCPR |
Description | SMOKE ALARM POWER CONTROLLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smoke Detector IC Analog Input I2C Output 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS8802DCPR Models |
Category | Output Type I2C |
Manufacturer Texas Instruments | Current - Supply 100 µA |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 38-PowerTFSOP (0.173", 4.40mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 38-HTSSOP |
Type Smoke Detector | Base Product Number |
Input Type Analog |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.01000 | ¥31.01 |
| 10 | ¥23.35400 | ¥233.54 |
| 25 | ¥21.44560 | ¥536.14 |
| 100 | ¥19.34520 | ¥1,934.52 |
| 250 | ¥18.34352 | ¥4,585.88 |
| 500 | ¥18.18242 | ¥9,091.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥16.83391 | ¥33,667.82 |
| 4,000 | ¥16.49734 | ¥65,989.36 |




